- Home ›
- All Products›
- 1410548-4
1410548-4
TE Connectivity / AMP Brand
MULTIGIG GD PIN KEY/ESD NI PLT, 2.60
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG GD PIN KEY/ESD NI PLT, 2.60
Search Keywords: 14105484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410548-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Guide Component Base Material:Zinc Alloy
-
Compatible With Backplane Product Type:10.8mm Guide Module
-
PCB Mount Orientation:Vertical
-
Guide Pin Type:Internal Thread
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
750
$7.32
1,500
$3.86
2,250
$2.66
3,000 +
$2.60
Click for Quote
Log in
to unlock special pricing