- Home ›
- All Products›
- 1410479-2
1410479-2
TE Connectivity / AMP Brand
MULTIGIG RT T1 1" DC F-RT W/INT GUIDE LF
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T1 1" DC F-RT W/INT GUIDE LF
Search Keywords: 14104792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410479-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
40 -
Card Slot Centerline:1 in, 25.4 mm
-
Number of Positions:225
-
Number of Columns:15
-
PCB Mount Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$289.86
80
$148.05
120
$100.78
160 +
$98.76
Click for Quote
Log in
to unlock special pricing