- Home ›
- All Products›
- 1410478-2
1410478-2
TE Connectivity / AMP Brand
MULTIGIG RT T1 1" DC DF H-LFT HYBRID LF
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T1 1" DC DF H-LFT HYBRID LF
Search Keywords: 14104782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410478-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Positions:120
-
PCB Mount Orientation:Right Angle
-
Card Slot Centerline:1 in, 25.4 mm
-
Number of Rows:15
-
Mating Alignment:With
-
Comment:Signal Level 2, Ground Level 3
-
Board-to-Board Configuration:Right Angle
-
Contact Current Rating (Max):1 A
-
Shrouded:Fully Shrouded
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.057 mm, 1.45 in
-
Centerline (Pitch):.071 mm, 1.8 in
-
Mating Alignment Type:Polarization
-
Connector Style:Plug
-
Guide Location:Left
-
Number of Columns:8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
40 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
45
$219.85
90
$112.29
135
$76.44
180 +
$74.91
Click for Quote
Log in
to unlock special pricing