- Home ›
- All Products›
- 1410465-6
1410465-6
TE Connectivity / AMP Brand
VITA 41 KEYED GUIDE MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
VITA 41 KEYED GUIDE MODULE
Search Keywords: 14104656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410465-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
250 -
Compatible With Backplane Product Type:VITA 41 Guide Pin
-
Guide Component Plating Material Finish Process:Chromate Conversion Coating
-
PCB Mount Orientation:Right Angle
-
Guide Housing Material:Zinc Alloy
-
VITA Standard:VITA 41
-
Packaging Quantity:250
-
Packaging Method:Package
-
Key Orientation:225°
-
Product Length:.886 in, 22.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
63
$77.58
125
$41.27
188
$28.31
250 +
$27.74
Click for Quote
Log in
to unlock special pricing