- Home ›
- All Products›
- 141036-1
141036-1
TE Connectivity / AMP Brand
250 FASTON,TAB,BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,TAB,BR
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Multiple
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 1410361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141036-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Stud Diameter:5.2 mm
-
Packaging Quantity:8000
-
Terminal Size:6.35
-
Terminal Plating Material:Unplated
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Contact Underplating Material:Brass
-
Packaging Method:Box
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
PCB Hole Diameter:.16 in, 4.1 mm
-
Terminal Orientation:45 Bend
-
Terminal Features:Stud Hole
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10,000
$1.1550
20,000
$0.5899
30,000
$0.4016
40,000 +
$0.3935
Click for Quote
Log in
to unlock special pricing