- Home ›
- All Products›
- 1410279-2
1410279-2
TE Connectivity / AMP Brand
MULTI-GIG PWR .8" R/A HDR 2P
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MULTI-GIG PWR .8" R/A HDR 2P
Search Keywords: 14102792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410279-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:3.5 mm
-
Contact Mating Area Plating Material:Gold
-
Height:18.4 mm
-
Centerline (Pitch):3.6 mm
-
Mating Alignment:With
-
Housing Color:Black
-
Board-to-Board Configuration:Orthogonal
-
Contact Current Rating (Max):20 A
-
Contact Mating Area Plating Thickness:1.27 µm
-
Contact Termination Area Plating Material Finish:Bright
-
Contact Termination Area Plating Thickness:1.27 µm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Header Type:Shrouded
-
Number of Signal Positions:0
-
Operating Temperature Range:-55 – 105 °C
-
Stackable:No
-
Number of Power Positions:2
-
Interface Type:2mm HM
-
Packaging Method:Tube
-
Termination Method to PC Board:Through Hole - Press-Fit
-
Connector System:Board-to-Board
-
Product Type:Header
-
Number of Rows:1
-
Length:33.38 mm
-
Mating Alignment Type:Polarization
-
Contact Length:13.75 mm
-
PCB Mount Retention Type:Action/Compliant Tail
-
Connector & Contact Terminates To:Printed Circuit Board
-
Width:10.6 mm
-
Contact Base Material:Phosphor Bronze
-
PCB Mounting Orientation:Right Angle
-
Cavity 2 Blade Length:.482 in
-
PCB Thickness (Recommended):1.4 mm
-
Cavity 1 Blade Length:.541 in
-
Number of Positions:2
-
PCB Mount Retention:With
-
Operating Voltage:250 VAC
-
Number of Columns:2
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Stack Height:14.7 mm
-
Guide Hardware:Without
-
PCB Hole Diameter:.61 mm
-
Power Contact Voltage Rating:250 VDC
-
Card Slot Centerline:.8 in
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent