- Home ›
- All Products›
- 1410271-2
1410271-2
TE Connectivity / AMP Brand
MULTIGIG RT PWR .8" R/A HDR 4P
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT PWR .8" R/A HDR 4P
Search Keywords: 14102712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410271-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Operating Temperature Range:-55 – 105 °C
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Termination Area Plating Thickness:1.27 µm
-
Interface Type:2mm HM
-
Product Type:Header
-
Contact Mating Area Plating Thickness:1.27 µm
-
Number of Rows:1
-
Power Contact Voltage Rating:250 VDC
-
Centerline (Pitch):3.6 mm
-
UL Flammability Rating:UL 94V-0
-
Card Slot Centerline:20.3 mm
-
Contact Base Material:Phosphor Bronze
-
Length:28.73 mm
-
Guide Hardware:Without
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Cavity 2 Blade Length:.541 in
-
Contact Mating Area Plating Material:Gold
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Columns:4
-
Termination Method to PC Board:Through Hole - Press-Fit
-
Stackable:No
-
Stack Height:14.7 mm
-
Operating Voltage:250 VAC
-
Cavity 3 Blade Length:13.75 mm
-
Number of Positions:4
-
Contact Termination Area Plating Material Finish:Bright
-
PCB Hole Diameter:.61 mm
-
Header Type:Shrouded
-
Termination Post & Tail Length:3.5 mm
-
Number of Signal Positions:0
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Contact Length:13.75 mm
-
Housing Color:Black
-
Cavity 4 Blade Length:.482 in
-
Cavity 1 Blade Length:.482 in
-
Contact Type:Pin
-
Number of Power Positions:4
-
PCB Thickness (Recommended):1.4 mm
-
PCB Mounting Orientation:Right Angle
-
Packaging Method:Tube
-
Height:18.4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Board-to-Board Configuration:Orthogonal
-
Contact Current Rating (Max):20 A
-
PCB Mount Retention:With
-
Width:17.8 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.