- Home ›
- All Products›
- 1410232-1
1410232-1
TE Connectivity / AMP Brand
MULTIGIG RT T1 1" DC SE H-LFT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T1 1" DC SE H-LFT
Product Highlights:
- 25.4 mm Card Slot Pitch
- Daughtercard
- Module Type = Left
- Right Angle Mount Angle
- 8 Columns
Search Keywords: 14102321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410232-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector Style:Plug
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Shrouded:Fully Shrouded
-
Comment:Signal Level 2, Ground Level 3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Card Slot Centerline:1 in, 25.4 mm
-
Guide Location:Left
-
Number of Columns:8
-
Number of Positions:120
-
Centerline (Pitch):.071 mm, 1.8 in
-
Board-to-Board Configuration:Right Angle
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.057 mm, 1.45 in
-
Number of Rows:15
-
Contact Current Rating (Max):1 A
-
PCB Mount Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
56 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
135
$131.20
270
$67.01
405
$45.62
540 +
$44.70
Click for Quote
Log in
to unlock special pricing