- Home ›
- All Products›
- 141007-4
141007-4
TE Connectivity / AMP Brand
MOD-1 FEM.CONT. "A"
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD-1 FEM.CONT. "A"
Product Highlights:
- Contact
- Standard Applied Pressure
- Vertical Mount Angle
- Packaging Method = Loose Piece
- Termination (Solder) Post Length = 3.68 mm
Search Keywords: 1410074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141007-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Angle:Straight
-
Termination Post Length:.145 in, 3.68 mm
-
Product Type:Contact
-
Contact Mating Area Plating Thickness:30 µin, .762 µm
-
Body Style:Straight
-
Wire Insulation Support:Without
-
Make First / Break Last:No
-
Applied Pressure:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Post Entry Direction:Bottom
-
PCB Mount Retention:Without
-
Packaging Quantity:500
-
PCB Hole Shape:Rectangular
-
Operating Temperature Range:-65 – 105 °C
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):5 A
-
Packaging Method:Loose Piece
-
PCB Mount Orientation:Vertical
-
For Use With:Header , Machine Applied Posts
-
Termination End Plating Material:Gold Flash
-
PCB Thickness (Recommended):.063 – .09 in, 1.6 – 2.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,000
$5.66
10,000
$2.89
15,000
$1.97
20,000 +
$1.93
Click for Quote
Log in
to unlock special pricing