- Home ›
- All Products›
- 141002-4
141002-4
TE Connectivity / AMP Brand
MOD-1 REC.CONT. "A"
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD-1 REC.CONT. "A"
Search Keywords: 1410024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141002-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
Reel Pack:
5000 -
Packaging Method:Strip
-
Contact Mating Area Plating Material:Gold
-
Applied Pressure:Standard
-
PCB Contact Termination Area Plating Material:Nickel
-
Insulation Resistance:5000 MΩ
-
Contact Current Rating (Max):4 A
-
Packaging Quantity:5000
-
Wire Insulation Support:Without
-
Contact Orientation:Straight
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 105 °C
-
Dielectric Withstanding Voltage (Max):300 VAC
-
Contact Mating Area Plating Material Thickness:30 µin
-
Printed Circuit Board Hole Shape:Rectangular
-
Mating Entry Location:Bottom
-
Termination Post & Tail Length:.145 in, 3.68 mm
-
PCB Thickness (Recommended):.063 – .09 in, 1.6 – 2.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,000
$0.7189
10,000
$0.3806
15,000
$0.2678
20,000 +
$0.2625
Click for Quote
Log in
to unlock special pricing