- Home ›
- All Products›
- 140961-1
140961-1
TE Connectivity / AMP Brand
TERMINAL REC FASTON PIDG 6,35
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL REC FASTON PIDG 6,35
Search Keywords: 1409611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140961-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal Plating Material:Tin
-
Mating Retention Type:Dimple
-
Barrel Type:Closed
-
Connection Capacity:Single
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Barrel Color:Red
-
Packaging Method:Box
-
Crimp Type:Compression
-
Packaging Quantity:500
-
Terminal Orientation:Straight
-
Insulation Material:Nylon
-
Insertion Force:Normal
-
Wire Size:22 – 17 AWG, 642.2 – 2048 CMA, .3 – 1.03 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Approved Standards:CSA LR7189 , UL E66717
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.85 in, 21.6 mm
-
Voltage Rating:300 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10,000
$2.558
20,000
$1.306
30,000
$0.889
40,000 +
$0.871
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments