- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408493-1
1408493-1
TE Connectivity / AMP Brand
Conn SMA F 0Hz to 18GHz 50Ohm ST Flange Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA F 0Hz to 18GHz 50Ohm ST Flange Mount Gold
Search Keywords: 14084931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408493-1
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:27.43 x 15.87 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.16
25
$1.14
50
$1.12
100
$1.10
500
$1.07
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing