- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408347-1
1408347-1
TE Connectivity / AMP Brand
QMA RT ANGLE CABLE PLUG, .141
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
QMA RT ANGLE CABLE PLUG, .141
Search Keywords: 14083471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408347-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
-
Dimension:18.7 x 10.5 x 14.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,164
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.49
35
$10.29
65
$10.10
150
$9.90
2,000
$9.71
5,000
$8.32
10,000 +
$7.40
Click for Quote
Log in
to unlock special pricing