- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408343-1
1408343-1
TE Connectivity / AMP Brand
BSA, QMA JACK TO SMA PLUG ADAP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BSA, QMA JACK TO SMA PLUG ADAP
Product Highlights:
- Jack-Plug
- Adapter Type = QMA - SMA
Search Keywords: 14083431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408343-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:21.5 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$7.26
10
$6.60
50
$6.48
100
$6.35
200
$6.24
2,500
$6.11
5,000
$5.44
10,000 +
$4.53
Click for Quote
Log in
to unlock special pricing