- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1408332-1
1408332-1
TE Connectivity / AMP Brand
QMA STRAIGHT PWB JACK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
QMA STRAIGHT PWB JACK
Search Keywords: 14083321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1408332-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
-
Dimension:15.1 x 6.35 x 15.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,391
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.40
65
$4.30
150
$4.22
250
$4.14
1,000
$4.06
5,000
$3.49
10,000 +
$3.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments