- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1398137-1
1398137-1
TE Connectivity / AMP Brand
CIRCUIT BREAKER 2 POLE 4A 400VAC
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CIRCUIT BREAKER 2 POLE 4A 400VAC
Search Keywords: 13981371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1398137-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$262.86
3
$255.55
5
$254.92
10
$252.05
20 +
$245.33
Click for Quote
Log in
to unlock special pricing