- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1395892-1
1395892-1
TE Connectivity / AMP Brand
11665 SEAL 30MM X 62MM X 7
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
11665 SEAL 30MM X 62MM X 7
Search Keywords: 13958921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1395892-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$50.00
5
$44.62
10
$43.28
25
$42.03
50
$39.73
100
$38.67
250 +
$38.16
Click for Quote
Log in
to unlock special pricing