- Home ›
- All Products›
- 1395641-1
1395641-1
TE Connectivity / AMP Brand
PILOT LIGHT WHITE 24V 22MM
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PILOT LIGHT WHITE 24V 22MM
Search Keywords: 13956411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1395641-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539294000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$159.68
5
$147.76
10
$141.43
20
$135.62
50
$132.00
100 +
$130.26
Click for Quote
Log in
to unlock special pricing