- Home ›
- All Products›
- 1394908-1
1394908-1
TE Connectivity / AMP Brand
COVER FOR 60POS 180DEG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COVER FOR 60POS 180DEG
Search Keywords: 13949081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394908-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Cable Exit Angle:180° (In-Line)
-
Serviceable:Yes
-
Strain Relief:With
-
Packaging Method:Carton
-
Primary Product Color:Black
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector System:Wire-to-Board , Wire-to-Device
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$0.856
250
$0.691
750
$0.659
1,500
$0.640
3,000
$0.612
5,250
$0.603
7,500
$0.587
10,500 +
$0.578
Click for Quote
Log in
to unlock special pricing