- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1394522-2
1394522-2
TE Connectivity / AMP Brand
Conn Housing RCP 42 POS 2.54mm Crimp ST Cable Mount Gray Carton Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 42 POS 2.54mm Crimp ST Cable Mount Gray Carton Automotive
Search Keywords: 13945222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394522-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:42
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
256
can ship 8/3/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
43
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$16.49
10
$12.79
25
$11.33
43
$11.06
86
$10.55
129
$10.22
172 +
$8.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments