- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393837-1
1393837-1
TE Connectivity / AMP Brand
27E460=SOCKET,R10,,ASSY,2 POLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
27E460=SOCKET,R10,,ASSY,2 POLE
Product Highlights:
- Track Mount Socket
- R10 Series
- Number of Poles = 2
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords: 13938371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393837-1
-
Alias/AKA:27E460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Relay Socket
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-55 to 75 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
783
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.26
5
$17.12
30
$16.66
60
$16.57
120
$16.49
270
$16.41
510 +
$16.33
Click for Quote
Log in
to unlock special pricing