- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1393802-4
1393802-4
TE Connectivity / AMP Brand
V23030H1017A104
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
V23030H1017A104
Product Highlights:
- V23030 / Card Relay SN Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 A
Search Keywords: 13938024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393802-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Arrangement:4 Form C (4 CO)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
23
$463.44
45
$241.97
68
$163.49
90 +
$160.23
Click for Quote
Log in
to unlock special pricing