- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1393454-7
1393454-7
TE Connectivity / AMP Brand
V23542C1052Z102=52P ABDECKKAPP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
V23542C1052Z102=52P ABDECKKAPP
Product Highlights:
- Backshell/Cable Clamp
- Connector Type = 1.6/2.8, Hybrid Timer, JPT/Micro Timer 2
- 52 Positions
- PBT Material
Search Keywords: 13934547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393454-7
-
Alias/AKA:V23542C1052Z102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
660 -
Type:Backshell/Cable Clamp
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector SCSI
-
Dimension:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Buy all 46 in-stock or the regular minimum order quantity of 50
Stock lot only:
46
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.8503
50
$0.7730
250
$0.6360
660
$0.6100
1,320
$0.5850
2,640
$0.5630
5,280
$0.5620
7,920
$0.5490
10,560 +
$0.5480
Click for Quote
Log in
to unlock special pricing