- Home ›
- All Products›
- 1393432-2
1393432-2
TE Connectivity / AMP Brand
V23540M5302Y 90=2P STIFTGEHAUS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
V23540M5302Y 90=2P STIFTGEHAUS
Search Keywords: 13934322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393432-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Primary Product Color:Yellow
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:2
-
Mating Tab Width:.025 in, .63 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Number of Rows:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
550
$1.219
1,100
$0.750
1,650
$0.594
2,200 +
$0.582
Click for Quote
Log in
to unlock special pricing