- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1393366-2
1393366-2
TE Connectivity / AMP Brand
GET-SOCKET TERMINAL, SILVER VE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GET-SOCKET TERMINAL, SILVER VE
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Terminate To Wire
- Crimp Termination Method
- Wire Size = .5 - .75 mm²
Search Keywords: 13933662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393366-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT