- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 1393280-6
1393280-6
TE Connectivity / AMP Brand
V23086C1001A403
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
V23086C1001A403
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 20/15 Amps.
- Product Category = PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 13932806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393280-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:PC Pin
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT