- Home ›
- All Products›
- 1393255-7
1393255-7
TE Connectivity / AMP Brand
Magnetic Circuit Breakers M9/W9
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breakers M9/W9
Search Keywords: 13932557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393255-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Circuit Breaker Hydraulic Magnetic 3Pole 25A 277VAC
In Stock:
324
Minimum Order:
1