- Home ›
- All Products›
- 1393218-2
1393218-2
TE Connectivity / AMP Brand
REL30006
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
REL30006
Search Keywords: 13932182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393218-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Length:.815 in, 20.7 mm
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Creepage Class:3 – 5.5 mm
-
Coil Power Rating Class:300 – 400 mW
-
Length Class (Mechanical):20 – 25 mm
-
Height Class (Mechanical):11 – 12 mm
-
Insulation Clearance Between Contact & Coil:.157 in, 4 mm
-
Contact Current Rating (Max):5 A
-
Contact Limiting Making Current:15 A
-
Insulation Clearance Class:2.5 – 4 mm
-
Environmental Ambient Temperature (Max):185 °F, 85 °C
-
Power Relay Type:Standard
-
Contact Material:AgCdO
-
Insulation Initial Dielectric Between Contacts & Coil:3000 Vrms
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Coil Resistance:100 Ω
-
Insulation Initial Resistance:10000 MΩ
-
Height:.472 in, 12 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:2500 – 3000 V
-
Contact Voltage Rating:250 VAC
-
Contact Arrangement:1 Form A (NO)
-
Coil Power Rating (DC):360 mW
-
Environmental Category of Protection:RTII
-
Weight:.1764 oz, 5 g
-
Contact Current Class:16 A, 5 – 10 A
-
Width:.421 in, 10.7 mm
-
Contact Limiting Short-Time Current:5 A
-
Packaging Method:Box & Tube , Tube
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Number of Poles:1
-
Coil Magnetic System:Monostable, DC
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Width Class (Mechanical):10 – 12 mm
-
Terminal Type:PCB-THT
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Coil Voltage Rating:6 VDC
-
Contact Limiting Continuous Current:5 A
-
Contact Limiting Breaking Current:5 A
-
Contact Switching Voltage (Max):400 VAC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.