- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1393212-8
1393212-8
TE Connectivity / AMP Brand
General Purpose Relay - T92 Series - Power - Non Latching - DPST-NO - 12 VDC - 40 A.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - T92 Series - Power - Non Latching - DPST-NO - 12 VDC - 40 A.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 13932128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393212-8
-
Alias/AKA:T92S7D12-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:40 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,272
Ships today, if you order in
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$26.80
5
$15.20
10
$15.12
30
$11.58
60
$11.34
120
$11.16
270 +
$11.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments