- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1393145-8
1393145-8
TE Connectivity / AMP Brand
Miniature Relay - 120V - 50/60 Hz - N.O. 20A 240VAC - N.C. 10A 277VAC.
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Miniature Relay - 120V - 50/60 Hz - N.O. 20A 240VAC - N.C. 10A 277VAC.
Search Keywords: 13931458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393145-8
-
Alias/AKA:K20P-5A15-120
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.98
5
$17.62
10
$17.27
25
$16.92
50
$16.58
100
$16.25
250 +
$15.93
Click for Quote
Log in
to unlock special pricing