- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393143-5
1393143-5
TE Connectivity / AMP Brand
Relay Socket Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay Socket Chassis Mount
Product Highlights:
- Socket
- KU Series
- Number of Poles = 1 through 3
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords: 13931435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393143-5
-
Alias/AKA:27E121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,016
can ship 8/24/26
Minimum Order Quantity:
5
47 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
5
$15.78
25
$14.04
50
$13.42
100
$12.96
250
$12.38
500
$11.95
1,000 +
$11.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments