- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-390263-2
Available Replacements
TE Connectivity / AMP Brand
1-390263-2
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 32
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 13902632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-390263-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 1-390263-2 discontinued?
Yes, 1-390263-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-390263-2?
The recommended replacement for 1-390263-2 is 1-2199300-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-390263-2 RoHS compliant?
Yes, 1-390263-2 is RoHS compliant.
What is the lead time for 1-390263-2?
The standard lead time for 1-390263-2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.