- Home ›
- All Products›
- 1380089-1
1380089-1
TE Connectivity / AMP Brand
PL MKIII .250 REC 1.0-2.5MM2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL MKIII .250 REC 1.0-2.5MM2
Search Keywords: 13800891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1380089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
8000 -
Barrel Type:Open
-
Packaging Method:Strip/Reel
-
Insertion Force:Low
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Packaging Quantity:8000
-
Contact Base Material:Brass
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Locking Lance Height:.008 in, .2 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Extraction Force:7.1 kgf, 70 Newton
-
Agency/Standard:UL
-
Product Length:.77 in, 19.58 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
8000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
8,000
$0.0518
16,000
$0.0511
32,000
$0.0452
56,000
$0.0432
104,000
$0.0415
152,000
$0.0414
256,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments