- Home ›
- All Products›
- 1379665-1
1379665-1
TE Connectivity / AMP Brand
16W PLUG HSG ASSY BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16W PLUG HSG ASSY BLACK
Search Keywords: 13796651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379665-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Operating Voltage:14 VDC
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Primary Product Color:Black
-
Number of Rows:2
-
Sealable:No
-
Packaging Method:Box
-
Packaging Quantity:700
-
Terminal Position Assurance:Yes
-
Number of Positions:16
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Length:.858 in, 21.8 mm
-
Product Width:.827 in, 21 mm
-
Centerline (Pitch):.087 in, 2.2 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Row-to-Row Spacing:.118 in, 3 mm
-
Contact Current Rating (Max):4 A
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Nominal Voltage Architecture:12 V, 14 V
-
Housing Material:PBT
-
Contact Type:Receptacle
-
Contact Size:.63mm
-
Mating Alignment Type:Keyed
-
Mating Tab Width:.025 in, .63 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector Height:.622 in, 15.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$0.764
1,000
$0.573
1,500
$0.535
2,000 +
$0.524
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments