- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1379101-2
1379101-2
TE Connectivity / AMP Brand
COV+LEV MQS 18W 90DEG WHI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COV+LEV MQS 18W 90DEG WHI
Search Keywords: 13791012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379101-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Color:White
-
Accessory Type:Cover Assembly
-
Cable Exit Angle:90 (Right Angle)
-
Number of Positions:18
-
Packaging Quantity:1100
-
Sealable:Yes
-
Material:PBT GF
-
Connector System:Wire-to-Board , Wire-to-Device
-
Packaging Method:Box
-
Strain Relief:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
275
$0.952
550
$0.714
825
$0.667
1,100 +
$0.653
Click for Quote
Log in
to unlock special pricing