- Home ›
- All Products›
- 1376477-2
1376477-2
TE Connectivity / AMP Brand
2.5MM PITCH SIGNAL MATE CONN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM PITCH SIGNAL MATE CONN
Product Highlights:
- Housing
- Receptacle
- Number of Positions = 2
- Color = Natural
- Packaging Method = Loose Piece
Search Keywords: 13764772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376477-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout:Inline
-
Panel Mount Feature:Without
-
Housing Material:Nylon 66 GF
-
Number of Rows:1
-
PCB Mount Retention:Without
-
Mating Retention Type:Latch
-
Connector & Housing Type:Plug
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:600
-
Contact Base Material:Phosphor Bronze
-
Connector Product Type:Housing
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Strain Relief:Without
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Contact Current Rating (Max):2.5 A
-
Number of Positions:2
-
Wire Size:26 – 22 AWG, .12 – .38 mm²
-
Connector Height:.256 in, 6.5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Length:.295 in, 7.5 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Packaging Method:Bag & Box
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
600
$0.0776
3,000
$0.0737
5,400
$0.0723
7,800
$0.0714
25,200
$0.0400
50,400
$0.0343
100,200
$0.0288
150,000 +
$0.0284
Click for Quote
Log in
to unlock special pricing