- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1376385-1
1376385-1
TE Connectivity / AMP Brand
5mm B-T-W Conn. 6P HDR ASSEMBL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5mm B-T-W Conn. 6P HDR ASSEMBL
Search Keywords: 13763851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376385-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49
Can Ship immediately
You may purchase all in-stock quantity of 49
Stock lot only:
49
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1.441
100
$1.310
300
$1.300
500
$1.200
700
$1.190
1,400
$1.180
2,100
$1.170
2,800 +
$1.160
Click for Quote
Log in
to unlock special pricing