- Home ›
- All Products›
- 1376368-2
1376368-2
TE Connectivity / AMP Brand
025 8POS PLUG HSG
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025 8POS PLUG HSG
Search Keywords: 13763682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376368-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Position Assurance:No
-
Number of Rows:1
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Sealable:No
-
Number of Positions:8
-
Packaging Quantity:100
-
Connector Height:.465 in, 11.81 mm
-
Mating Tab Width:.025 in, .64 mm
-
Mating Alignment Type:Polarized
-
Housing Material:PBT
-
Strain Relief:Without
-
Centerline (Pitch):.086 in, 2.2 mm
-
Contact Type:Receptacle
-
Product Length:.858 in, 21.8 mm
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Contact Size:.64mm
-
Connector Shape:Rectangular
-
Product Width:.826 in, 21 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Cable Exit Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.3387
500
$0.2841
2,500
$0.2553
5,000
$0.2481
7,500
$0.2413
25,000
$0.2318
50,000 +
$0.2312
Click for Quote
Log in
to unlock special pricing