- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1376357-8
1376357-8
TE Connectivity / AMP Brand
025/090 26POS CAP ASSY H SELECTIVE-TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025/090 26POS CAP ASSY H SELECTIVE-TIN
Product Highlights:
- Connector
- Connector Type = Receptacle
- Receptacle (Cap)
- Receptacle Configuration = 025/090
- 26 Positions
Search Keywords: 13763578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376357-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4 mm
-
Number of Contacts:25
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$2.58
50
$2.46
250
$2.35
500
$2.30
1,000
$2.25
2,500 +
$2.18
Click for Quote
Log in
to unlock special pricing