- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1376137-2
1376137-2
TE Connectivity / AMP Brand
DYNAMIC D2100 HDR H ASSY 20P Y
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D2100 HDR H ASSY 20P Y
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 20
- Mount = Board Mount
Search Keywords: 13761372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376137-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
340
Order Increment:
17
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
340
$10.73
680
$5.68
1,020
$4.00
1,360 +
$3.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments