- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1376009-1
1376009-1
TE Connectivity / AMP Brand
DYNAMIC D2100 HDR H ASSY 8P X
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D2100 HDR H ASSY 8P X
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 8
- Mount = Board Mount
Search Keywords: 13760091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376009-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,369
Can Ship immediately
Minimum Order Quantity:
37
Order Increment:
37
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
37
$2.31
74
$2.27
259
$2.22
518
$2.18
1,036
$2.13
2,516
$2.10
5,032
$1.46
7,511 +
$1.45
Click for Quote
Log in
to unlock special pricing