- Home ›
- All Products›
- 1375963-1
1375963-1
TE Connectivity / AMP Brand
PC104 CONN NONSTKTHRU NO STNDO
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PC104 CONN NONSTKTHRU NO STNDO
Product Highlights:
- Connector
- 104 Positions
- 102 Loaded Positions
- Contact Type = Non-Stackthrough
- 2.54 mm Centerline
Search Keywords: 13759631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375963-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insulation Resistance:1000 MΩ
-
Stacking Configuration:Non-Stack Through
-
Mating Alignment:With
-
Number of Positions:104
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Loaded Positions:102
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Keyed
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:None
-
Housing Material:Nylon - GF
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.1 in, 2.54 mm
-
Keying & Polarized Position Locations:B-10 , C-19
-
Termination Post & Tail Length:.119 in, 3.03 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
35 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
27
$101.22
53
$54.60
79
$38.66
105 +
$37.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments