- Home ›
- All Products›
- 1375875-7
1375875-7
TE Connectivity / AMP Brand
PLUG HSG,18POS,0.8MM MICRO INT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG HSG,18POS,0.8MM MICRO INT
Search Keywords: 13758757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375875-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Housing
-
Contact Type:Pin
-
Agency/Standard:UL
-
Circuit Application:Signal
-
Connector & Housing Type:Plug
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Retention:With
-
Packaging Quantity:1
-
Number of Positions:18
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Strain Relief:Without
-
Contact Base Material:Copper Alloy
-
Approved Standards:UL E28476
-
Packaging Method:Package
-
Dielectric Withstanding Voltage (Max):250 V
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Voltage:30 VAC
-
Number of Rows:2
-
Insulation Resistance:500 MΩ
-
Operating Temperature Range:-55 – 85 °C, -65 – 185 °F
-
Contact Current Rating (Max):1 A, 75 A
-
Wire Size:30 – 28 AWG, .0509 – .081 mm²
-
Connector Length:.415 in, 10.55 mm
-
Connector Height:.265 in, 6.74 mm
-
Row-to-Row Spacing:.13 in, 3.3 mm
-
Centerline (Pitch):.031 in, .8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
70
$1.5800
100
$1.1600
200
$0.7750
400
$0.3360
750
$0.3190
1,000
$0.2690
5,000
$0.2318
10,000 +
$0.2123
Click for Quote
Log in
to unlock special pricing