- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1375875-6
1375875-6
TE Connectivity / AMP Brand
PLUG HSG,16POS,0.8MM MICRO INT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG HSG,16POS,0.8MM MICRO INT
Product Highlights:
- Housing
- Housing Type = Plug
- 16 Positions
Search Keywords: 13758756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375875-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,750
$0.4810
3,500
$0.2970
5,250
$0.2341
7,000 +
$0.2296
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments