- Home ›
- All Products›
- 1375870-1
1375870-1
TE Connectivity / AMP Brand
RCPT ASSY,6 POS,VERT,0.8MM MI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,6 POS,VERT,0.8MM MI
Product Highlights:
- Receptacle Assembly
- Number of Positions = 6
- PCB Mount Angle = Vertical
Search Keywords: 13758701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1375870-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750 -
Approved Standards:UL E28476
-
Rectangular Termination Post & Tail Thickness:.006 in, .15 mm
-
Agency/Standard:UL
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Surface Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Mating Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Dielectric Withstanding Voltage (Max):250 V
-
PCB Mount Retention Type:Boardlock
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment Type:Polarization
-
Operating Voltage:30 VAC
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Current Rating (Max):1 A
-
Centerline (Pitch):.031 in, .8 mm
-
PCB Contact Termination Area Plating Material:Gold
-
PCB Mount Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Orientation:Vertical
-
Insulation Resistance:500 MΩ
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Number of Positions:6
-
PCB Contact Termination Area Plating Material Thickness:5.12 – 7.87 µin, .13 – .2 µm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Rectangular Termination Post & Tail Width:.016 in, .4 mm
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Polarization
-
Packaging Type:Reel
-
Contact Layout:Matrix
-
Contact Type:Receptacle
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Row-to-Row Spacing:.1 in, 2.6 mm
-
Packaging Quantity:750
-
Primary Product Color:Natural
-
Contact Mating Area Plating Material Finish:Bright
-
Connector Length:.226 in, 5.75 mm
-
Profile Height from PCB:.196 in, 5 mm
-
Mating Alignment:With
-
Connector Height:.196 in, 5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
142 Weeks
can ship
2/12/29
Price (USD)
Qty
Unit Price
375
$13.35
750
$7.05
1,125
$4.85
1,500 +
$4.75
Click for Quote
Log in
to unlock special pricing