- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-368589-4
1-368589-4
TE Connectivity / AMP Brand
PDL 4P CAP 3.96 D/R P/M(GWT) Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PDL 4P CAP 3.96 D/R P/M(GWT) Y
Search Keywords: 13685894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-368589-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:65(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,673
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
150
$0.6948
300
$0.6931
600
$0.6914
1,200
$0.5185
1,800
$0.4839
2,400 +
$0.4742
Click for Quote
Log in
to unlock special pricing