- Home ›
- All Products›
- 1-368028-2
1-368028-2
TE Connectivity / AMP Brand
SPT REC CONT W/O LATCH X-TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC CONT W/O LATCH X-TYPE
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- No Single Wire Sealing
- CuNiSi Contact Base Material
Search Keywords: 13680282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-368028-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Sealable:No
-
Packaging Method:Reel
-
Packaging Quantity:2000
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:30 A
-
Terminal Transmits:25 – 40 A (Power)
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Terminal Type:Receptacle
-
Contact Fabrication:Stamped & Formed
-
Receptacle Style:180°
-
Contact Size:4.8mm , 5.8mm , 6.3mm
-
PCB Hole Diameter:.073 in, 1.85 mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Tab Length:.629 in, 16 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
Order Increment:
2000
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
40,000
$0.4532
80,000
$0.2315
120,000
$0.1576
160,000 +
$0.1544
Click for Quote
Log in
to unlock special pricing