- Home ›
- All Products›
- 1364973-2
1364973-2
TE Connectivity / AMP Brand
68 0.8 CHAMP R/A RCPT, SCREWLO
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
68 0.8 CHAMP R/A RCPT, SCREWLO
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 68
- Terminate To Printed Circuit Board
- PCB Mount Style = Thru Hole
- Right Angle Mount Angle
Search Keywords: 13649732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1364973-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
UL Flammability Rating:UL 94V-0
-
Connector Style:Receptacle
-
Profile:Low
-
Shell Type:Full Metal Shell
-
Solder Tail Contact Plating Material:Tin-Lead over Nickel
-
Number of Rows:2
-
Number of Positions:68
-
Row-to-Row Spacing:.8
-
Shell Plating Material:Nickel over Copper
-
Contact Mating Area Plating Material:Gold
-
Mating Connector Lock Type Material:Stainless Steel
-
Packaging Quantity:32
-
PCB Mount Retention:With
-
Mounting Hole Diameter:2.25 mm
-
Contact Base Material:Phosphor Bronze
-
Mating Connector Lock Type:Screwlocks
-
Contact Mating Area Plating Thickness:.76 µm
-
PCB Mount Alignment:Without
-
Housing Material:Thermoplastic
-
Stacked:No
-
Insert Flammability Rating:UL 94V-0
-
PCB Mounting Orientation:Right Angle
-
Insert Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Boardlock Material:Brass
-
Mating Connector Lock:With
-
Boardlock Plating Material:Tin-Lead
-
Product Classification:Connector - Board-to-Board
-
Packaging Method:Tray
-
Product Category:Connectors - Printed Circuit Board
-
Center Ground Plate:Without
-
Mounting Angle:Right Angle
-
Centerline (Pitch):.031 in, .8 mm
-
Termination Post Length:.14 in, 3.56 mm
-
Post Size:.254 mm
-
Shell Material:Carbon Steel
-
Shielded:Yes
-
PCB Mount Retention Type:Retention Legs
-
PCB Mounting Style:Through Hole
-
Preloaded:Yes
-
Number of Signal Positions:68
-
Product Type:Connector
-
PCB Thickness (Recommended):2.35 mm
-
Housing Color:Black
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent