- Home ›
- All Products›
- 1364173-5
1364173-5
TE Connectivity / AMP Brand
INV MJ,1X2,PNL GRND, LED (G/G)
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X2,PNL GRND, LED (G/G)
Search Keywords: 13641735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1364173-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Number of PCB Ground Tabs:4
-
Packaging Quantity:72
-
Connector Mounting Type:Panel
-
Termination Method to PC Board:Through Hole - Solder
-
Multiple Port Configuration:Ganged
-
Number of Contacts Loaded:8
-
Connector Product Type:Connector Assembly
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Grounding Options:Panel Ground and PCB Ground
-
Housing Material:High Temperature Thermoplastic
-
LED Color (Top Left):Green
-
Connector Style:Jack
-
PCB Ground Tab Location:-.135 in, -3.43 mm
-
Shield Material:Copper Zinc Alloy
-
Latch Orientation:Inverted - Latch Up
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Mating Area Plating Material:Gold
-
Shield Panel Ground Type:Staggered side panel grounds so 2 connectors can be placed side by side.
-
Contact Current Rating (Max):.2 A, 1.5 A
-
Keyed:No
-
Port Matrix Configuration:1 x 2
-
Packaging Method:Box , Box & Tray
-
Status Indicator:LED
-
PCB Tail Length:.1 in, 2.54 mm
-
Number of Positions:8
-
Entry Location:Side
-
Comment:Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).
-
UL Flammability Rating:UL 94V-0
-
Shielded:Yes
-
Number of Panel Ground Tabs:10
-
LED Color (Top Right):Green
-
Contact Mating Area Plating Thickness:50 µin, 1.27 µm
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.04 in, 1.02 mm
-
Modular Jack & Plug Interface Type:RJ45
-
Connector Contact Density:Standard
-
PCB Mount Orientation:Right Angle
-
Port Configuration:Multiple
-
Profile:Standard
-
Panel Mount Feature:Without
-
Contact Base Material:Phosphor Bronze
-
Shield Plating Material:Tin-Lead over Copper
-
Performance Category:Cat 5
-
Connector Height:.55 in, 13.97 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent