- Home ›
- All Products›
- 1361579-1
1361579-1
TE Connectivity / AMP Brand
Connector,BT43,Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector,BT43,Plug
Search Keywords: 13615791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1361579-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Connector Orientation:Straight
-
Connector Mounting Type:Panel Mount
-
Detent:Without
-
RF Connector Coupling Mechanism:Snap-On
-
Grade:Commercial
-
RF Interface:SMB
-
RF Contact Captivation Method:Mechanical
-
Operating Frequency:4 GHz
-
RF Connector Center Contact Plating Material:Gold
-
Number of Coaxial Contacts:1
-
Connector Product Type:Connector Assembly
-
Additional Features:Solderless
-
RF Connector Style:Jack
-
Sealable:No
-
Impedance:75 Ω
-
Body Plating Material:Gold
-
Body Material:Brass
-
Number of Positions:1
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Compatible With RF Cable Type:BT3002 , TZC75024
-
RF Connector Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$142.92
50
$75.66
75
$53.24
100 +
$52.18
Click for Quote
Log in
to unlock special pricing